HCPL-0314-000E

Broadcom / Avago
630-HCPL-0314-000E

HCPL-0314-000E

Mfr.:

Description:
High Speed Optocouplers 1Ch 8mA 400mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:

70
Can Dispatch Immediately

On Order:

4 300
Expected 19-Jan-24

Factory Lead Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 26,33 kr 26,33
kr 17,67 kr 176,70
kr 13,51 kr 1 351,00
kr 13,17 kr 2 634,00
kr 11,90 kr 5 950,00
kr 10,29 kr 10 290,00
kr 9,73 kr 19 460,00
kr 9,64 kr 48 200,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
kr 26,80
Min:
1

Similar Product

Broadcom / Avago ACPL-P314-000E
Broadcom / Avago
Logic Output Opto-couplers 0.6A IGBT Gate Drive
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
SOIC-8
-
1 Channel
Open Collector
3750 Vrms
1.5 V
10 mA
5 V
250 mW
-
- 40 C
+ 100 C
Tube
50 ns
400 mA
50 ns
Brand: Broadcom / Avago
Height: 3.18 mm
Length: 5.08 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 3.94 mm
Unit Weight: 219 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Vishay IRFR9220PBF-BE3
MOSFET P-CHANNEL 200V
Murata GRM32ER71C226KEA8K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 10% 1210 X7R
Mini-Circuits RLP-176+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits ZX60-2534MA-S+
RF Amplifier BROADBAND AMPL / SMA / RoHS
Mini-Circuits ADT2-1T+
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
Mini-Circuits GP2X+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits HFCN-1320+
Signal Conditioning HI PASS FLTR / SURF MT / RoHS
Analog Devices Inc. AD704ARZ-16-REEL
Precision Amplifiers IC, QUAD OP AMP, AD704AR
Diotec Semiconductor MMBT4403
Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, PNP
Chemi-Con ESMQ451VSN471MA40S
Aluminium Electrolytic Capacitors - Snap In 470uF 450 Volt

FEATURED PRODUCTS
BROADCOM LIMITED