HCPL-0720#500

Broadcom / Avago
630-HCPL-0720-500

HCPL-0720#500

Mfr.:

Description:
High Speed Optocouplers 25MBd 1Ch 150mA
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
20 Weeks Estimated factory production time.
 
Minimum: 1500   Multiples: 1500

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
kr 51,63 kr 77 445,00

RoHS Version

Broadcom / Avago HCPL-0720-500E
Broadcom / Avago
High Speed Optocouplers 25MBd 1Ch 150mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-8
25 Mb/s
1 Channel
Photo IC
3750 Vrms
5 V
10 mA
150 mW
- 40 C
+ 85 C
Reel
8 ns
10 mA
9 ns
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Width: 3.94 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED