HCPL-2200

Broadcom / Avago
630-HCPL-2200

HCPL-2200

Mfr.:

Description:
High Speed Optocouplers 5MBd 1Ch 1.6mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:

466 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 59,71 kr 59,71
kr 42,16 kr 421,60
kr 39,96 kr 1 998,00
kr 34,53 kr 3 453,00
kr 33,15 kr 8 287,50
kr 29,11 kr 14 555,00
kr 25,87 kr 25 870,00

RoHS Version

Broadcom / Avago HCPL-2200-000E
Broadcom / Avago
High Speed Optocouplers 5MBd 1Ch 1.6mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
Through Hole
PDIP-8
5 Mb/s
1 Channel
Open Collector
3750 Vrms
1.5 V
5 mA
5 V
210 mW
-
- 40 C
+ 85 C
HCPL-2200
Tube
15 ns
25 mA
55 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
Unit Weight: 3,244 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Broadcom Limited HCPL-M600-500E
High Speed Optocouplers 10MBd 3750Vdc
Texas Instruments CD4093BE
Logic Gates Quad 2In Schmit Trgr
Vishay TSOP31240
Infrared Receivers 2.5-5.5V 40kHz 45Deg
Analog Devices Inc. DG508ACJ+
Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers
Broadcom Limited HCPL-3120-300E
Logic Output Opto-couplers 2.0A IGBT Gate Drive
Texas Instruments LM78L12ACZ/NOPB
Linear Voltage Regulators 3-Terminal Pos Reg
Infineon IR2110PBF
Gate Drivers Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
Broadcom Limited HCPL-817-000E
Transistor Output Optocouplers 5000 Vrms 50mA
Analog Devices Inc. OP495GPZ
Operational Amplifiers - Op Amps QUAD RAIL-TO-RAIL AMP IC

FEATURED PRODUCTS
BROADCOM LIMITED