HCPL-2531#300

Broadcom / Avago
630-HCPL-2531-300

HCPL-2531#300

Mfr.:

Description:
High Speed Optocouplers 1MBd 2Ch 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 50

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 20,91 kr 41 820,00

RoHS Version

Broadcom / Avago HCPL-2531-300E
Broadcom / Avago
High Speed Optocouplers 1MBd 2Ch 16mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
1 Mb/s
2 Channel
Phototransistor
3750 Vrms
1.5 V
16 mA
5 V
100 mW
50 %
- 55 C
+ 100 C
Tube
8 mA
Brand: Broadcom / Avago
Height: 4.19 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED