HCPL-261A

Broadcom / Avago
630-HCPL-261A

HCPL-261A

Mfr.:

Description:
High Speed Optocouplers 10MBd 1Ch 3mA
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
20 Weeks Estimated factory production time.
 
Minimum: 1900   Multiples: 50

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 22,52 kr 42 788,00
kr 22,18 kr 55 450,00
kr 21,95 kr 109 750,00

RoHS Version

Broadcom / Avago HCPL-261A-000E
Broadcom / Avago
High Speed Optocouplers 10MBd 1Ch 3mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
PDIP-8
10 Mb/s
1 Channel
Open Collector
3750 Vrms
1.5 V
10 mA
3 V
60 mW
- 40 C
+ 85 C
HCPL-261A
Tube
12 ns
50 mA
42 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED