HCPL-261N-300E

Broadcom / Avago
630-HCPL-261N-300E

HCPL-261N-300E

Mfr.:

Description:
High Speed Optocouplers 10MBd 1Ch 3mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 239

Stock:

2 239 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 38,46 kr 38,46
kr 28,88 kr 288,80
kr 24,49 kr 1 224,50
kr 22,29 kr 2 229,00
kr 20,67 kr 5 167,50
kr 18,71 kr 9 355,00
kr 17,21 kr 17 210,00
kr 16,63 kr 41 575,00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
10 Mb/s
1 Channel
Open Collector
3750 Vrms
1.5 V
10 mA
3 V
60 mW
-
- 40 C
+ 85 C
HCPL-261N
Tube
12 ns
50 mA
42 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
Unit Weight: 1 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
TDK B88069X1023T253
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 30% 2.5A S30-A75X
Alliance Memory AS4C4M16SB-6TIN
DRAM
Mini-Circuits ADC-10-4+
Signal Conditioning DIR COUP / SURF MT / RoHS
KEMET C0402C620J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 62pF C0G 0402 5%
ECS ECS-80-18-4X-CKM
Crystals CRYSTAL 8MHZ 18pF +/-10ppm +/-10ppm -20 C 70C
Nexperia BC807-25QBZ
Bipolar Transistors - BJT BC807-25QB/SOT8015/DFN1110D-3
TE Connectivity 1924968-1
Automotive Connectors Cont M0.64,20to22awg
Broadcom Limited HCPL-2611-300E
High Speed Optocouplers 10MBd 1Ch 5mA
Broadcom Limited HCPL-3120-060E
Logic Output Opto-couplers 2.0A IGBT Gate Drive
Broadcom Limited HCPL-J456-000E
Logic Output Opto-couplers 1MBd 1Ch 10mA

FEATURED PRODUCTS
BROADCOM LIMITED