HCPL-4100-300E

Broadcom / Avago
630-HCPL-4100-300E

HCPL-4100-300E

Mfr.:

Description:
Logic Output Opto-couplers 20mA Current Loop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 456

Stock:

456
Can Dispatch Immediately

On Order:

900
Expected 29-Jan-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 94,36 kr 94,36
kr 68,49 kr 684,90
kr 63,06 kr 3 153,00
kr 57,75 kr 5 775,00
kr 54,29 kr 13 572,50
kr 49,55 kr 24 775,00
kr 46,43 kr 46 430,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
kr 94,36
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
Through Hole
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
30 mA
7 mA
360 mW
0 C
+ 70 C
Tube
Brand: Broadcom / Avago
Fall Time: 23 ns
Height: 3.56 mm
Length: 9.65 mm
Maximum Baud Rate: 20 KBps
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 1.6 us
Rise Time: 16 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Inverter
Width: 6.35 mm
Unit Weight: 1 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Broadcom Limited HCPL-3760-300E
Logic Output Opto-couplers AC/DC to Logic
Dialight 597-6301-607F
Standard LEDs - SMD Green 530nm 112mcd 20mA
Broadcom Limited HCPL-4200-300E
Logic Output Opto-couplers 20mA Current Loop
Broadcom Limited HCPL-J456-000E
Logic Output Opto-couplers 1MBd 1Ch 10mA
Vishay ZM4747A-GS08
Zener Diodes 20 Volt 1 Watt 5%
Vishay SB150-E3/73
Schottky Diodes & Rectifiers 50 Volt 1.0 Amp 50 Amp IFSM
Lite-On LTST-S220GKT
Standard LEDs - SMD Green Clear 569nm
Broadcom Limited HCPL-4200-000E
Logic Output Opto-couplers 20mA Current Loop
Analog Devices Inc. LTC1430CS#PBF
Switching Voltage Regulators Hi Pwr Buck Sw Reg Cntr
Lumex SML-LX0805SUGC-TR
Standard LEDs - SMD Ultra Green, 574nm 2.2V, 45mcd

FEATURED PRODUCTS
BROADCOM LIMITED