HCPL-4506#500

Broadcom / Avago
630-HCPL-4506-500

HCPL-4506#500

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 10mA
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
20 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 1000

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
kr 22,06 kr 44 120,00

RoHS Version

Broadcom / Avago HCPL-4506-500E
Broadcom / Avago
Logic Output Opto-couplers 1MBd 1Ch 10mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 40 C
+ 100 C
Reel
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED