HSMD-A100-J00J1

Broadcom / Avago
630-HSMD-A100-J00J1

HSMD-A100-J00J1

Mfr.:

Description:
Standard LEDs - SMD GaP Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 347

Stock:

5 347 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5347 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 5,69 kr 5,69
kr 3,47 kr 34,70
kr 2,00 kr 200,00
kr 1,57 kr 1 570,00
Full Reel (Order in multiples of 2000)
kr 1,31 kr 2 620,00
kr 1,21 kr 12 100,00
kr 1,18 kr 28 320,00
kr 1,13 kr 56 500,00
kr 1,11 kr 111 000,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
PLCC-2
Top View
Orange
20 mA
2.2 V
602 nm
15 mcd
120 deg
62.5 mW
3.2 mm
1.9 mm
2.8 mm
- 55 C
+ 100 C
Colorless
2.2 mm
Round Flat
Non-Diffused
ALMD
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMx-A10x Surface Mount LED indicators

Avago HSMx-A10x Surface Mount LED indicators are packaged in the industry standard PLCC-2 package. These are LEDs provide high-reliability performance and are designed to work with a wide range of environmental conditions. 

Image Description
HARTING 09031646921
DIN 41612 Connectors 64P 2A MALE R/A SLDR
Analog Devices Inc. ADR03BRZ-REEL7
Voltage References 2.5V PrecisionBandgap REF
TE Connectivity 35211K5FT
Thick Film Resistors - SMD 3521 1K5 1% 2W
Analog Devices Inc. MAX3485AEASA+
RS-422/RS-485 Interface IC +3.3V-Powered, +/-20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers
Samsung Electro-Mechanics CL21B475KOFNNNG
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 16V X7R 0805
Nexperia BC817-25,215
Bipolar Transistors - BJT BC817-25/SOT23/TO-236AB
TE Connectivity 1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
Broadcom Limited ACPL-217-500E
Transistor Output Optocouplers 3000Vrms 50% CTR
Vishay LL4148-GS08
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
Texas Instruments TLV3501AID
Analog Comparators 4.5ns Rail-to-Rail High Speed

FEATURED PRODUCTS
BROADCOM LIMITED