HSML-C120

Broadcom / Avago
630-HSML-C120

HSML-C120

Mfr.:

Description:
Standard LEDs - SMD AlInGaP Orange GaP Org

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22 325

Stock:

22 325 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 5,59 kr 5,59
kr 3,71 kr 37,10
kr 2,45 kr 245,00
kr 1,72 kr 1 720,00
Full Reel (Order in multiples of 4000)
kr 1,71 kr 6 840,00
kr 1,54 kr 12 320,00
kr 1,51 kr 36 240,00
kr 1,47 kr 70 560,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
0603 (1608 metric)
Side View
Orange
20 mA
1.9 V
605 nm
90 mcd
155 deg
60 mW
1.6 mm
1 mm
0.6 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.6 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMx Surface Mount ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More

Image Description
Panasonic EVP-AT1L1B000
Tactile Switches Edge Mount side push 1.6N 4.3x1.7mm
Broadcom Limited HSMM-C120
Standard LEDs - SMD InGaN Green n Grn
Murata DFE201210U-2R2M=P2
Power Inductors - SMD 2.2 UH 1.2A
Murata GRM188R61A106ME69D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 20% 0603 X5R
Murata GRM188R61E225KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 25 VDC 10% 0603 X5R
KEMET C0603C104K9RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7R 0603 10%
YAGEO RC0402FR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1%
Broadcom Limited HSMR-C120
Standard LEDs - SMD InGaN Blue N Blue
YAGEO CC0402GRNPO9BN120
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0402 2%
TAIYO YUDEN LBMF1608T100K
Power Inductors - SMD 0603 10uH 468mOhms +/-10%Tol 80mA

FEATURED PRODUCTS
BROADCOM LIMITED