See an Error?

LB130S56K

Condor / SL Power
675-LB130S56K

LB130S56K

Mfr.:

Description:
LED Power Supplies 130W 56V 2.32A CV High Temp LED PS
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
18 Weeks Estimated factory production time.
 
Minimum: 40   Multiples: 40

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 532,22 kr 61 288,80
120 Quote
Product Attribute Attribute Value
SL Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Voltage (CV)
2.32 A
56 VDC
130 W
100 VAC to 240 VAC
With Dimming
1 Output
Chassis Mount
127 mm
76 mm
31 mm
Industrial
LB130S
Brand: Condor / SL Power
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Open Frame
Operating Temperature Range: - 10 C to + 70 C
Product Type: LED Power Supplies
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 380 g

This functionality requires JavaScript to be enabled.
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99