DP4RSA60E20B8

Crydom
558-DP4RSA60E20B8

DP4RSA60E20B8

Mfr.:

Description:
Contactors - Solid State PH DC H Bridge SS/B 48V 20A 32VCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 5   Multiples: 5

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 5 077,50 kr 25 387,50
kr 4 835,75 kr 48 357,50
Product Attribute Attribute Value
Sensata
Product Category: Contactors - Solid State
RoHS:  Details
Chassis Mount
20 A
1 VDC to 48 VDC
18 VDC to 32 VDC
20 mA to 25 mA
DP4R
Brand: Crydom
Contact Form: 3PST (3 Form A)
Output Type: SCR
Product: Reversing Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 5
Subcategory: Contactors
Termination Style: Screw
Type: Heavy Duty
Unit Weight: 345 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99