EL100D10-24N

Crydom
558-EL100D10-24N

EL100D10-24N

Mfr.:

Description:
Solid State Relays - Industrial Mount SOLID STATE RELAY 100 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:

363 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 547,47 kr 547,47
kr 497,81 kr 4 978,10
kr 497,69 kr 29 861,40
kr 489,14 kr 48 914,00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
10 A
3 VDC to 100 VDC
1 Form A (SPST-NO)
MOSFET
21 VDC to 27 VDC
9 mA to 14 mA
- 30 C
+ 80 C
IP00
EL
36.6 mm
21.1 mm
14.3 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 14,580 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

EL Solid State Relays

Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24VAC to 280VAC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3VDC to 100VDC. Both output types feature 5VDC, 12VDC, and 24VDC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

Image Description
4D Systems uOLED-160-G2
Display Modules 1.7" Smart OLED Mod w/GOLDELOX
Bourns 6534S-1-103
Precision Potentiometers 10K 7/8" 10% Servo Mount
ITT Cannon TSTA15PK
Standard Circular Connector