51513530800F

Dialight
645-51513530800F

51513530800F

Mfr.:

Description:
LED Light Pipes 5mm PMVLP DOME .162inx.8in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 751

Stock:

4 751 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 11,90 kr 11,90
kr 5,44 kr 54,40
kr 4,89 kr 489,00
kr 4,52 kr 2 260,00
kr 4,08 kr 4 080,00
kr 3,83 kr 9 575,00
kr 3,80 kr 95 000,00
Product Attribute Attribute Value
Dialight
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
-
Round Lens, Dome Face
20.32 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 5 mm x 20.32 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 680,637 mg

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909985
TARIC:
8541401000
ECCN:
EAR99

Optopipe® 5mm Output Panel Mount Light Pipes

Dialight Optopipe® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.

Image Description
TRACO Power TEA 1-0505
Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5Vout 200mA unreg SIP-4
Microchip PIC18F04Q40-I/SL
8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C
Mikroe MIKROE-5101
Power Management IC Development Tools DC Motor 13 Click, TB67H481FNG
Mikroe MIKROE-5263
Power Management IC Development Tools Stepper 9 Click, TB67S581FNG
Mikroe MIKROE-5476
Power Management IC Development Tools DC Motor 23 Click, TB67H480FNG
Mikroe MIKROE-5477
Power Management IC Development Tools Stepper 20 Click, MCP1501T-30E/RW, TB67S580FNG
Vishay RCC080510R0FKEA
Thick Film Resistors - SMD 1/4W 10ohms 1% 100ppm
Wurth Elektronik 150080BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue
Infineon IRF540NSTRLPBF
MOSFET MOSFT 100V 33A 44mOhm 47.3nC
Samsung Electro-Mechanics CL31A106MBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206