550-1004F

Dialight
645-550-1004F

550-1004F

Mfr.:

Description:
LED Circuit Board Indicators 5MM CBI RT ANGLE B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 100

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 18,36 kr 9 180,00
kr 17,09 kr 17 090,00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Blue
5 mm
470 nm
1000 mcd
Through Hole
Water, Clear
20 mA
4 V
Bulk
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99