558-3001-801

Dialight
645-558-3001-801

558-3001-801

Mfr.:

Description:
LED Panel Mount Indicators LED SNAPIN PAN IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 250   Multiples: 25

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 36,73 kr 9 182,50
kr 32,80 kr 16 400,00
kr 30,61 kr 30 610,00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS: N
Red, Green
4 mm
Snap-In
Straight Lead
Non-Tinted, Diffused
3 mm
10 mA, 20 mA
1.9 V, 2 V
565 nm, 630 nm
5.6 mcd, 8.7 mcd
Dome
558
Bulk
Brand: Dialight
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 200 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99