559-2501-007F

Dialight
645-559-2501-007F

559-2501-007F

Mfr.:

Description:
LED Panel Mount Indicators LED SNAPIN PAN IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:

796 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 27,72 kr 27,72
kr 18,36 kr 183,60
kr 16,63 kr 831,50
kr 13,51 kr 1 351,00
kr 12,94 kr 2 588,00
kr 12,36 kr 6 180,00
kr 11,78 kr 11 780,00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Orange
6.35 mm
Snap-In
Wire
Orange, Diffused
5 mm
10 mA
1.9 V
600 nm
7 mcd
Dome
559
Bulk
Brand: Dialight
Lead Length: 355 mm
Lens Colour: Orange
Lens Transparency: Diffused
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Type: Snap-In
Operating Temperature Range: - 55 C to + 100 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 60 deg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.

Image Description
CUI Devices PJ-002A
Power Jacks
Qualtek 703W-00/04
AC RECPT FAST-ON
3M FP-301 3/64" BLK 100'
FP-301 3/64"X100' BLACK
Dialight 559-0103-007F
LED SNAPIN PAN IND
TE Connectivity PRASA1-16F-BB000
SPST ON-OFF QC PNL PWR ROCKER SWITCH
Dialight 559-1101-007F
RED DIFF LOW CURR 14in WIRE LEADS
Dialight 608-3331-110F
YELLOW DIFFUSED
Dialight 559-0203-007F
LED SNAPIN PAN IND
Dialight 559-0303-007F
LED SNAPIN PAN IND
Dialight 559-1301-007F
GREEN DIFF LOW CURR 14in WIRE LEADS