598-8230-102F

Dialight
645-598-8230-102F

598-8230-102F

Mfr.:

Description:
Standard LEDs - SMD Orange Water Clr 150mcd 610nm
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
12 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 4,75 kr 95,00
kr 3,12 kr 312,00
kr 2,85 kr 1 425,00
kr 2,46 kr 2 460,00
kr 2,30 kr 5 750,00
kr 2,22 kr 11 100,00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
1206 (3216 metric)
Top View
Orange
20 mA
2.4 V
610 nm
150 mcd
140 deg
60 mW
3.2 mm
0.7 mm
1.6 mm
- 30 C
+ 100 C
Colorless
2 mm x 1.6 mm
Rectangular
Water Clear
Cut Tape
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

598 Series SMD microLEDs

Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.