See an Error?

SMAJ70CA-13-F

Diodes Incorporated
621-SMAJ70CA-13-F

SMAJ70CA-13-F

Mfr.:

Description:
ESD Suppressors / TVS Diodes 400W 70V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 457

Stock:

6 457 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 4,83 kr 4,83
kr 3,61 kr 36,10
kr 2,26 kr 226,00
kr 1,55 kr 775,00
kr 1,07 kr 1 070,00
Full Reel (Order in multiples of 5000)
kr 1,06 kr 5 300,00
kr 0,909 kr 9 090,00
kr 0,851 kr 21 275,00
kr 0,828 kr 41 400,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
70 V
1 Channel
SMD/SMT
SMA-2
77.8 V
113 V
400 W
-
-
-
3.5 A
- 55 C
+ 150 C
SMAJ
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 5000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Image Description
YAGEO AC1206FR-1033RL
Thick Film Resistors - SMD 33 Ohms 250 mW 1206 1% AEC-Q200
Vishay SMC3K28CAHM3/57
ESD Suppressors / TVS Diodes 3KW 28V 5% BIDIRECT
YAGEO RC1206FR-0718KL
Thick Film Resistors - SMD 18 kOhms 250 mW 1206 1%
Walsin 0805B104K101CT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.10uF +-10% 100V
TAIYO YUDEN UMK212B7105KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X7R
TAIYO YUDEN QMK325B7224KNHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250VDC 0.22uF 10% MID HI AEC-Q200
TAIYO YUDEN TMK212ABJ475KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 4.7uF 10% X5R