316-016-520-158

EDAC
587-316-016-520-158

316-016-520-158

Mfr.:

Description:
Standard Card Edge Connectors Card Edge Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 160,09 kr 160,09
kr 147,21 kr 1 472,10
kr 125,88 kr 3 147,00
kr 117,65 kr 11 765,00

Product Attribute Attribute Value
EDAC
Product Category: Standard Card Edge Connectors
RoHS:  
16 Position
3.96 mm
1.57 mm
Vertical
Gold
316
Brand: EDAC
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Material: Thermoplastic Polyester
Insulation Resistance: 10 mOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 25
Subcategory: Card Edge Connectors