B32758G8226K000

EPCOS / TDK
871-B32758G8226K000
B32758G8226K000

Mfr.:

Description:
Film Capacitors FILM CAP MKP AC filtering 22.0uF 10% 350Vac 580Vdc LS 52.5mm UL810

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 108   Multiples: 108
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 110,74 kr 11 959,92
kr 105,61 kr 57 029,40
kr 100,96 kr 109 036,80

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
4 Pin
B32758G
AEC-Q200
Brand: EPCOS / TDK
Product Type: Film Capacitors
Factory Pack Quantity: 27
Subcategory: Capacitors
Part # Aliases: B32758G8226K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250020
TARIC:
8532250000
ECCN:
EAR99

B3275 MKP Film Capacitors

EPCOS / TDK B3275 Metallized Polypropylene (MKP) Film Capacitors provide AC filtering for motor drives, battery backup (UPS) devices, power converters, and other industrial applications. These AEC-Q200D-compliant capacitors offer optimized AC voltage performance, low equivalent series resistance (ESR) values, and high ripple current / frequency handling capability. The B3275 series comes in two and four-pin configurations to accommodate different lead-spacing needs. These EPCOS / TDK film capacitors feature UL 810 construction, PCB mounting, and 105°C maximum operating temperature.