LC043LA0RAK

Futaba
387-LC043LA0RAK
LC043LA0RAK

Mfr.:

Description:
Display Development Tools Starter Kit 4.3 in Command-type TFT RTP

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 789,30 kr 21 471,60

Product Attribute Attribute Value Select Attribute
Futaba
Product Category: Display Development Tools
RoHS:  
Starter Kits
LC043LA
5 V
Tray
Brand: Futaba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Display Development Tools
Series: LC
Factory Pack Quantity: 12
Subcategory: Development Tools
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809005
ECCN:
EAR99