USB1035-GF-P-0-B-B

GCT
640-USB1035GFP0BB
USB1035-GF-P-0-B-B

Mfr.:

Description:
USB Connectors USB A Skt, Dual Top TH R/A, GF, BLK, No ground, W/stake, tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10 650

Stock:
10 650 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 6,18 kr 6,18
kr 5,25 kr 52,50
kr 4,70 kr 117,50
kr 4,48 kr 448,00
kr 3,99 kr 997,50
kr 3,72 kr 3 720,00
kr 3,60 kr 10 800,00
kr 3,29 kr 32 900,00
kr 3,20 kr 64 000,00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Through Hole
8 Contact
2 Port
1.8 A
30 V
Right Angle
PCB Mount
Tray
Board Thickness: 1.2 mm
Brand: GCT
Color: Black
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB1035
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Unit Weight: 6,100 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro USB 2.0 Connectors

GCT Micro USB 2.0 Connectors feature a low profile from 3.26mm, reversible design, and up to 10,000 mating cycles. USB 2.0 Type-C Connectors are a robust and compact I/O interconnect system that provides a high level of product strength due to stringent manufacturing and process control. GCT Micro USB 2.0 Connectors are available with top or side entries, surface-mount, through-hole, or hybrid mounting types, and are ideal for mobile applications.