See an Error?

SW20-RC2

Hirose Connector
798-SW20-RC2

SW20-RC2

Mfr.:

Description:
Fibre Optic Connectors IP67 Recp Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:

12 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 417,76 kr 417,76
kr 369,95 kr 9 248,75
kr 363,83 kr 18 191,50
kr 358,05 kr 35 805,00
kr 348,58 kr 87 145,00
500 Quote
Product Attribute Attribute Value
Hirose Electric
Product Category: Fibre Optic Connectors
RoHS:  Details
SW20
Accessories
Black
IP67
+ 40 C
+ 85 C
Brand: Hirose Connector
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Type: Receptable Cap
Part # Aliases: 717-5503-8-00
Unit Weight: 26 g

This functionality requires JavaScript to be enabled.
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536700000
JPHTS:
853669000
TARIC:
8536700099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SW20 Waterproof Optical Connectors

Hirose Electric SW20 Waterproof Optical Connectors with Built-In SC/LC-Duplex are designed for harsh outdoor environments. The connectors combine a standard optical connector (SC/LC) and optical adaptor (SC/LC) and are covered with a waterproof shell. The bayonet locking mechanism provides a single-action mating/unmating between the receptacle mounted on the chassis and the plug. When mated or with protective caps in place, the connectors have passed a 1000-hour salt spray test and the IP67 waterproof test. The waterproof outer shell can be used for both the Hirose SW20-SC and SW20-LC. This feature simplifies procedures for mounting, mating, and unmating. In the event of damage, the end face can be repaired by replacing the internal standard patch cord. This eliminates the need for replacement of the entire receptacle.