CPC1010N

IXYS Integrated Circuits
849-CPC1010N

CPC1010N

Mfr.:

Description:
Solid State Relays - PCB Mount 250V, 1-Form-A SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 606

Stock:

9 606 Can Dispatch Immediately

Factory Lead Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 22,64 kr 22,64
kr 18,94 kr 189,40
kr 17,90 kr 895,00
kr 17,33 kr 1 733,00
kr 16,98 kr 16 980,00
kr 16,63 kr 41 575,00
kr 13,05 kr 65 250,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
kr 21,60
Min:
1
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
170 mA
250 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm
3.81 mm
2.03 mm
CPC10
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: OptoMOS
Unit Weight: 722,886 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1010N OptoMOS® Relays

IXYS Integrated Circuits CPC1010N OptoMOS® Relays are 250V, 170mA single-pole normally open (1-Form-A) solid-state relays that provide 1500VRMS of input-to-output isolation. The optically coupled output is LED controlled while the MOSFET switches use patented OptoMOS technology. IXYS CPC1010N OptoMOS Relays come in a small 4-pin SOP package. Typical applications include medical equipment, instrumentation, data acquisition, electronic switching, I/O subsystems, aerospace, security systems, meters, and more.

Image Description
Toshiba DF2B36FU,H3F
ESD Suppressors / TVS Diodes ESD protection diode Bi-directional type
Diodes Incorporated DMN67D7L-7
MOSFET MOSFET BVDSS: 41V-60V
Vishay SI2309CDS-T1-E3
MOSFET -60V Vds 20V Vgs SOT-23
Kingbright APHD1608LCGCK
Standard LEDs - SMD 0603 Dome Lens LED Green- 570nm
KYOCERA AVX 06031C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10%
Vishay CRCW060310K0FKEAC
Thick Film Resistors - SMD 1/10Watt 10Kohms 1% Commercial Use
KYOCERA AVX 0603YC104J4T4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 5% AEC-Q200
Nexperia 74LV165D,118
Counter Shift Registers 74LV165D/SOT109/SO16
VCC 7012X1
Standard LEDs - SMD RED WATER CLEAR
VCC 7012X5
Standard LEDs - SMD GREEN WATER CLEAR