LOC112

IXYS Integrated Circuits
849-LOC112

LOC112

Mfr.:

Description:
High Linearity Optocouplers Linear Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:

153
Can Dispatch Immediately

On Order:

950
Expected 07-Mar-24

Factory Lead Time:

48
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 33,26 kr 33,26
kr 23,56 kr 235,60
kr 18,83 kr 1 883,00
kr 16,86 kr 4 215,00
kr 15,82 kr 7 910,00
Product Attribute Attribute Value
IXYS
Product Category: High Linearity Optocouplers
RoHS:  Details
Through Hole
DIP-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC112
Tube
Brand: IXYS Integrated Circuits
Height: 3.3 mm
Length: 9.65 mm
Product Type: High Linearity Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Width: 6.35 mm
Part # Aliases: LOC112STR LOC112S
Unit Weight: 440 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8542390001
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Image Description
Texas Instruments OPA2387DGKR
Precision Amplifiers Ultra-high precision, zero-drift, low-input-bias-current op amp 8-VSSOP -40 to 125
KEMET C0603C752F3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 7500pF C0G 0603 1%
Toshiba TCR3UM09A,LF(SE
LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:0.9V
Texas Instruments ISO7763FQDBQQ1
Digital Isolators Automotive, robust EMC, six-channel, 3/3, reinforced digital isolator 16-SSOP -40 to 125
Amphenol 10052842-101LF
High Speed/Modular Connectors VS AIRMAX, VERT RECP 96POS, PRESS-FIT
Renesas Electronics ICM7555IBAZ-T
Timers & Support Products GEN PUR CMOS TIMER 8 COM
Texas Instruments SN65HVD1781QDRQ1
RS-485 Interface IC AC 70V Fault-Prot RS-485 Xcvr
Switchcraft 712A
DC Power Connectors 2.5MM ROUND W/NUT
Vishay IL300-EF
High Linearity Optocouplers High Gain Wide Bandwidth Linear
XP Power QSB10024S24
Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 100W