See an Error?

DNW1-DW48/12.5MM/BLA BASE

JKL Components
560-DNW1DW48BLA12.5

DNW1-DW48/12.5MM/BLA BASE

Mfr.:

Description:
Panel Mount Indicator Lamps Neo-wedge based 14V .04A .15M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:

37 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 10,85 kr 10,85
kr 7,08 kr 70,80
kr 4,63 kr 463,00
kr 4,40 kr 2 200,00
kr 3,65 kr 3 650,00
kr 3,42 kr 8 550,00
kr 3,25 kr 32 500,00
kr 3,16 kr 79 000,00
50 000 Quote
Product Attribute Attribute Value
JKL Components
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Incandescent Panel Mount Indicators
Incandescent
Neo-Wedge
40 mA
Bulk
Brand: JKL Components
Current Rating: 40 mA
Filament Type: C-2V
Lamp Size: T-1 1/4
Life: 10000 Hour
MSCP: 0.15 MSCP
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 14 V
Unit Weight: 520 mg
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99
Image Description
Texas Instruments OPA387DBVR
Ultra-high precision (2 uV), zero-drift (0.003 uV/C), low-input-bias-current op amp (single)
Amphenol ZTP-148SR
THERMOPILE IR SENSOR
Microchip MCP6V11UT-E/OT
Single, Zero Drift Op Amp, E Temp
TE Connectivity 5-965906-6
MQS BUCHS-KONT EDS
JKL Components CNW1-23
14V 0.04A

FEATURED PRODUCTS
JKL COMPONENTS