C2220C201FDTACTU

KEMET
80-C2220C201FDTACTU

C2220C201FDTACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 200pF X8G 2220 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

Unit Price:
kr -,--
Ext. Price:
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
kr 57,45 kr 57 450,00
kr 54,12 kr 108 240,00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
200 pF
1 kVDC
X8G
1 %
2220
5650
SMD/SMT
Standard
- 55 C
+ 150 C
5.7 mm (0.224 in)
5 mm (0.197 in)
General Type MLCCs
SMD COMM X8G HVHT150C
Reel
Brand: KEMET
Capacitance - nF: 0.2 nF
Class: Class 1
Package/Case: 2220 (5650 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Voltage, High Temperature X8G Dielectric Commercial and Automotive Grade MLCCs
Part # Aliases: C2220C201FDTAC7800 C2220C201FDTAC7800