ESY277M050AH4AA

KEMET
80-ESY277M050AH4AA
ESY277M050AH4AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50V 270uF 105C 4k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 806

Stock:
1 806 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 6,66 kr 6,66
kr 3,13 kr 31,30
kr 2,80 kr 280,00
kr 2,23 kr 1 115,00
kr 2,11 kr 2 110,00
kr 1,80 kr 4 320,00
kr 1,67 kr 8 016,00
kr 1,66 kr 19 920,00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
270 uF
50 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
1.58 A
30 mOhms
- 40 C
+ 105 C
Straight
Radial
ESY
Bulk
Brand: KEMET
Dissipation Factor DF: 10
Leakage Current: 135 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2400
Subcategory: Capacitors
Type: Single-Ended Aluminum Electrolytic Capacitor
Part # Aliases: SY277M050AH4AAKPLP
Unit Weight: 2,618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99