CF1/4CT26A103J

KOA Speer
660-CF1/4CT26A103J

CF1/4CT26A103J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 10K ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10 867

Stock:

10 867 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1,44 kr 1,44
kr 0,715 kr 7,15
kr 0,477 kr 11,93
kr 0,405 kr 40,50
kr 0,286 kr 71,50
kr 0,203 kr 203,00
Full Ammo Pack (Order in multiples of 2000)
kr 0,143 kr 286,00
kr 0,119 kr 1 190,00

Product Attribute Attribute Value
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF
Standard
Axial
10 kOhms
250 mW (1/4 W)
5 %
- 450 PPM / C, + 350 PPM / C
- 55 C
+ 155 C
300 V
2.3 mm
6.1 mm
AEC-Q200
Ammo Pack
Brand: KOA Speer
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 240 mg

FEATURED PRODUCTS
KOA SPEER