WK73R1ETTP203J

KOA Speer
660-WK73R1ETTP203J

WK73R1ETTP203J

Mfr.:

Description:
Thick Film Resistors - SMD 20K ohm 5% 0.33W AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 1,44 kr 1,44
kr 0,632 kr 6,32
kr 0,346 kr 34,60
kr 0,215 kr 215,00
kr 0,179 kr 358,00
Full Reel (Order in multiples of 10000)
kr 0,167 kr 1 670,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
Reel
Cut Tape
MouseReel
WK73R
20 kOhms
330 mW (1/3 W)
5 %
100 PPM / C
- 55 C
+ 155 C
75 V
0204 (Reversed)
0510 (Reversed)
0.5 mm (0.02 in)
1 mm (0.039 in)
0.35 mm (0.014 in)
Automotive Grade
Wide-Side Termination
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT