04025U100BAT2A

KYOCERA AVX
581-04025U100BAT2A

04025U100BAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0. 1pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20 615

Stock:

20 615 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 2,25 kr 2,25
kr 1,31 kr 13,10
kr 0,834 kr 83,40
kr 0,751 kr 375,50
kr 0,584 kr 584,00
kr 0,477 kr 1 192,50
Full Reel (Order in multiples of 10000)
kr 0,405 kr 4 050,00
kr 0,381 kr 19 050,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 pF
50 VDC
C0G (NP0)
0.1 pF
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.6 mm (0.024 in)
RF Microwave / High Q
Ulta Low
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: RF Capacitor C0G (NP0) Ceramic Low ESR
Unit Weight: 1,500 mg