WP793ID

Kingbright
604-WP793ID

WP793ID

Mfr.:

Description:
Standard LEDs - Through Hole HI EFF RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 580

Stock:

1 580 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 4,08 kr 4,08
kr 2,52 kr 25,20
kr 1,57 kr 157,00
kr 1,56 kr 936,00
kr 1,17 kr 1 170,00
kr 1,06 kr 2 756,00
kr 1,04 kr 10 400,00
kr 1,02 kr 25 500,00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
617 nm
100 mcd
30 deg
20 mA
2 V
75 mW
9 mm
9 mm
11 mm
9 mm x 11 mm
- 40 C
+ 85 C
Red
8 mm
Dome
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 200
Subcategory: LEDs
Unit Weight: 650 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Kingbright WP793YD
Standard LEDs - Through Hole YELLOW DIFFUSED
APM HEXSEAL N9030 X 1/4
Switch Fixings ROTARY SHAFT SEAL IP66/68 RATED-GRAY
TE Connectivity 3-640428-3
Headers & Wire Housings CLOSED W/O TABS 3P L.R. red 22 AWG
TE Connectivity 3-640428-4
Headers & Wire Housings CLOSED W/O TABS 4P L.R. red 22 AWG
TE Connectivity 4-640440-0
Headers & Wire Housings 10P 22AWG TIN CLSD W/O TAB W/RED STRIPE
APM HEXSEAL N5032B
Switch Fixings SILICONETOGGLE SWITCH BOOT-GRAY
VCC VAOL-10GWY4
Standard LEDs - Through Hole White Water Clear 8000mcd
TE Connectivity 3-643817-3
Headers & Wire Housings CLOSED WITH TABS 3P L.R. orange 18 AWG
Kingbright WP793GD
Standard LEDs - Through Hole GREEN DIFFUSED
C&K Switches KM1101RR02QE
Pushbutton Switches Switch Pb Spst Off Mom Pcb