WP934SB/4YD

Kingbright
604-WP934SB4YD

WP934SB/4YD

Mfr.:

Description:
LED Circuit Board Indicators Yellow Diffused 588nm 15mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:

268 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 19,29 kr 19,29
kr 12,24 kr 122,40
kr 9,04 kr 904,00
kr 7,59 kr 4 554,00
kr 6,99 kr 8 388,00
Product Attribute Attribute Value
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
3 mm
588 nm
15 mcd
Through Hole
40 deg
Tinted, Diffused
20 mA
2.1 V
Tube
Brand: Kingbright
Configuration: 4 Single Color LEDs, Quad Level
Lens Shape: Dome
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 600
Subcategory: LED Indication
Unit Weight: 1,320 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicators

Kingbright´s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.

Image Description
Texas Instruments TPS54233D
Switching Voltage Regulators 28V,2A,300khZ Non- synch Buck
NXP PCA9575PW2,118
Interface - I/O Expanders I2C Bus/ SMBus Level Translating 28-Pin
Coilcraft XAL6060-103MEC
Power Inductors - SMD 10uH Shld 20% 7A 29.82mOhms AECQ2
Diodes Incorporated SBRT05U20LPS-7B
Schottky Diodes & Rectifiers Super Barrier Rectifier
Wurth Elektronik 158301250
Standard LEDs - SMD WL-SWTP SMD Top View PLCC2 3014 DyltCRI80
Schurter 0751.0062
Fuse Clips FUSE-CLIP OG BRASS
Wurth Elektronik 156120RS82500
Standard LEDs - SMD WL-SMRW RvsMnt Mono Dome 1206 Red
TDK C3216X5R0J686M160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 6.3V 68uF X5R 20% T: 1.6mm
Laird Performance Materials LI0805H151R-10
Ferrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD
Aavid 576802B03100G
Heat Sinks Plug-In Heat Sink, TO220, 4 Clip, Single Tab for Horizontal, 27.3 Degree C/W