NCVT3P

Klein Tools
247-NCVT3P
NCVT3P

Mfr.:

Description:
Component Testers Dual Range Non-Contact Voltage Tester with Flashlight, 12 to 1000V AC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 365,86 kr 365,86
kr 345,56 kr 1 727,80
kr 325,26 kr 2 602,08
kr 315,17 kr 7 564,08
kr 301,83 kr 16 902,48
kr 298,93 kr 31 088,72

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Component Testers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-Contact Voltage Tester
Brand: Klein Tools
Frequency: 50 Hz to 500 Hz
Height: 1.09 in
Length: 5.7 in
Measured Components: Voltage
Product: Voltage Testers
Product Type: Component Testers
Series: Electrical Testers
Factory Pack Quantity: 8
Subcategory: Test Equipment
Width: 0.93 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Dual Range Non-Contact Voltage Testers

Klein Tools Dual Range Non-Contact Voltage Testers detect and indicate the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets, and wires. The tools detect voltage from 70VAC to 1000VAC (in Range 1) and from 12VAC to 1000VAC (in Range 2). The testers can also test AC voltage in doorbells, thermostats, low-voltage lighting, and irrigation systems. Klein Tools Dual Range Non-Contact Voltage Testers offer both visual and audible signals and are ideal for rugged applications.