C11623_GT3-WW

Ledil
928-C11623GT3WW

C11623_GT3-WW

Mfr.:

Description:
LED Lighting Lenses LENS 3 UP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 49,90 kr 49,90
kr 35,23 kr 422,76
kr 31,88 kr 892,64
kr 28,88 kr 2 888,00
kr 26,91 kr 6 781,32
kr 24,26 kr 12 130,00
kr 22,29 kr 22 290,00
kr 21,60 kr 54 000,00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
35 mm
Bulk
Brand: Ledil
Color: Clear
Height: 9 mm
Length: 35 mm
Factory Pack Quantity: 4
Subcategory: LED Lighting
Width: 35 mm
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99