6N137S-TA1

Lite-On
859-6N137STA1

6N137S-TA1

Mfr.:

Description:
High Speed Optocouplers High Speed 10MBd LogicGate Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19 942

Stock:

19 942 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 9,02 kr 9,02
kr 5,95 kr 59,50
kr 3,87 kr 387,00
Full Reel (Order in multiples of 1000)
kr 3,04 kr 3 040,00
kr 2,84 kr 5 680,00
kr 2,74 kr 13 700,00
kr 2,69 kr 26 900,00
kr 2,64 kr 66 000,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
kr 8,06
Min:
1
Product Attribute Attribute Value
Lite-On
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
15 Mb/s
1 Channel
Open Collector
2500 Vrms
1.38 V
10 mA
5 V
85 mW
-
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
12 ns
50 mA
50 ns
Brand: Lite-On
Height: 3.5 mm
Length: 9.68 mm
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 780 mg

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Nexperia 74HC245PW,118
Bus Transceivers 74HC245PW/SOT360/TSSOP20
Apem 5GTH935
Tactile Switches 50mA 24VDC 3.5N ThruHole IP67
Diodes Incorporated BZT52C4V7-13-F
Zener Diodes 500mW VF 0.9V SOD-123 Zener
Vishay CRCW080510K0FKEAC
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
Laird Performance Materials 28B1122-100
Ferrite Cable Cores 307ohms 100MHz 13.77mm Inside Dia.
Panasonic ERJ-6ENF1471V
Thick Film Resistors - SMD 0805 1.47Kohms 1% AEC-Q200
Samsung Electro-Mechanics CL10B104KO8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Panasonic ERJ-PA3F2000V
Thick Film Resistors - SMD 0603 200ohm 1% Anti-Surge AEC-Q200
KOA Speer RK73B2ETTD161J
Thick Film Resistors - SMD 1/2watts 160ohms 5%
Citizen HCM4922118400ABJT
Crystals 22.1184MHz 18pF HC49S SMD