LTE-3271B

Lite-On
859-LTE-3271B

LTE-3271B

Mfr.:

Description:
Infrared Emitters Emitter Clear 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 620

Stock:

1 620 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 6,77 kr 6,77
kr 4,48 kr 44,80
kr 2,97 kr 297,00
kr 2,28 kr 2 280,00
kr 2,07 kr 4 140,00
kr 1,85 kr 18 500,00
kr 1,82 kr 45 500,00
kr 1,79 kr 89 500,00
Product Attribute Attribute Value
Lite-On
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
940 nm
8.42 mW/sr
50 deg
20 mA
1.25 V
150 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
Brand: Lite-On
Height: 8.6 mm
Illumination Colour: Infrared
Length: 5.8 mm
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Width: 5.8 mm
Unit Weight: 635,778 mg
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices CMS-251452-18SP
Speakers & Transducers 25 x 14 mm, 5.2 mm deep, cloth, Rare Earth, 1 W, 8 ohm, 750 Hz, solder pads
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-C3-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Vishay IRF840APBF-BE3
MOSFET 500V N-CH MOSFET
Switchcraft RAHHD19TR
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Horizontal SMT
Chip Quik NC2SWLF.015 4OZ
Solder LF Solder Wire 99.3/0.7 Tin/Copper No-Clean .015 4oz
TE Connectivity BAT-HLD-005-THM
Coin Cell Battery Holders Holder for 2016, 2020, 2025 and 2032 Batteries, Through Hole, Bulk Packaging
Laird Performance Materials TYA2016104R7M-10
Power Inductors - SMD 4.7uH 1.1A 20% Wire Wound

FEATURED PRODUCTS
LITE-ON