LTS-2801AWC

Lite-On
859-LTS-2801AWC

LTS-2801AWC

Mfr.:

Description:
LED Displays & Accessories Red, Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:

702 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 18,83 kr 18,83
kr 16,63 kr 166,30
kr 12,36 kr 309,00
kr 10,74 kr 1 074,00
kr 9,67 kr 2 417,50
kr 8,59 kr 4 295,00
kr 7,39 kr 7 390,00
kr 6,99 kr 17 475,00
Product Attribute Attribute Value
Lite-On
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
4.85 mm x 7 mm
7.4 mm x 10 mm x 6.1 mm
Red
638 nm
Common Anode
3400 ucd
20 mA
1.8 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: Lite-On
Operating Temperature Range: - 35 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 50
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1,849 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay MMA02040E2701BB100
MELF Resistors 0.25W 2.7Kohm .1%
onsemi MOCD207R2M
Transistor Output Optocouplers 8-Pin Optocoupler 2Ch Phototransistor
onsemi FDMS3604S
MOSFET Asymmetric Dual N-Channel PowerTrench Power Stage MOSFET 30V
Texas Instruments LM2904VQDRQ1
Operational Amplifiers - Op Amps Auto Cat Dual Gen Purp Op Amp
Bourns SMBJ48CA
ESD Suppressors / TVS Diodes 48volts 5uA 7.7 Amps Bi-Dir
Nexperia BAV70,215
Diodes - General Purpose, Power, Switching BAV70/SOT23/TO-236AB
Nexperia BZV55-C5V1,115
Zener Diodes BZV55-C5V1/SOD80/LLDS
Vishay MMA02040C4700FB300
MELF Resistors 0.4W 470ohms 1% 0204 MELF 200V 50ppm
Wurth Elektronik 7427927161
Ferrite Beads WE-CBF 0402 100MHz 600Ohm 250mA AEC-Q200
TE Connectivity 3-520408-2
Terminals INSULATED RECP 16-14 .250 x .032

FEATURED PRODUCTS
LITE-ON