LTST-C230KFKT

Lite-On
859-LTST-C230KFKT

LTST-C230KFKT

Mfr.:

Description:
Standard LEDs - SMD Orange Clear 605nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 932

Stock:

5 932
Can Dispatch Immediately

On Order:

6 000
Expected 15-Jan-24

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 3,22 kr 3,22
kr 1,77 kr 17,70
kr 0,82 kr 82,00
kr 0,751 kr 375,50
kr 0,589 kr 589,00
Full Reel (Order in multiples of 3000)
kr 0,566 kr 1 698,00
kr 0,439 kr 3 951,00
kr 0,393 kr 9 432,00
kr 0,358 kr 16 110,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
1206 (3216 metric)
Bottom View
Orange
20 mA
2 V
605 nm
90 mcd
130 deg
75 mW
3.2 mm
1.1 mm
1.6 mm
- 55 C
+ 85 C
Colorless
1.5 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%
Lite-On LTST-C230KSKT
Yellow Clear 587nm
Wurth Elektronik 150120BS75000
WL-SMCW SMDMono TpVw Waterclr 1206 Blue
Wurth Elektronik 156120VS75000
WL-SMRW SMD RvMt Mon Wtrclr Rect 1206BtGn
Wurth Elektronik 156120RS75000
WL-SMRW SMD RvMt Mon Watrclr Rect 1206Red
Lite-On LTST-C230KGKT
Green Clear 571nm
Lite-On LTST-C230KRKT
Red Clear 631nm
Lite-On LTST-C230TBKT
Blue Clear 470nm
Bourns CR1206-FX-1002ELF
10K 1%
Wurth Elektronik 156120YS75000
WL-SMRW SMD RvMt Mon Watrclr Rect 1206Yl