LTST-C230KGKT

Images are for reference only
See Product Specifications
See Product Specifications
859-LTST-C230KGKT
LTST-C230KGKT
LTST-C230KGKT
Mfr.:
Lite-On
Description:
Standard LEDs - SMD Green Clear 571nm
Standard LEDs - SMD Green Clear 571nm
Datasheet:
In Stock: 67 249
-
Stock:
-
67 249Can Dispatch Immediately
-
On Order:
-
135 000Expected 08-Jan-24
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (NOK)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
kr 3,33 | kr 3,33 | |
kr 1,80 | kr 18,00 | |
kr 0,843 | kr 84,30 | |
kr 0,774 | kr 387,00 | |
kr 0,681 | kr 681,00 | |
Full Reel (Order in multiples of 3000) | ||
kr 0,554 | kr 1 662,00 | |
kr 0,497 | kr 4 473,00 | |
kr 0,393 | kr 9 432,00 | |
kr 0,358 | kr 16 110,00 |
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
20 mA 3.3 V 525 nm Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , SMD/SMT AEC-Q102 Standard LEDs - SMD , Red, Yellow Side View Bi-Color LEDs Standard LEDs - SMD , RGB 1 mm x 1 mm RGB LEDs Standard LEDs - SMD , SMD/SMT LED - Standard 4500 K Standard LEDs - SMD