LTST-S321GKT

Lite-On
859-LTST-S321GKT

LTST-S321GKT

Mfr.:

Description:
Standard LEDs - SMD SMD LED Side Look Green 569nm 10mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:

760 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 3,22 kr 3,22
kr 2,53 kr 25,30
kr 1,14 kr 114,00
kr 1,03 kr 515,00
kr 0,843 kr 843,00
Full Reel (Order in multiples of 3000)
kr 0,728 kr 2 184,00
kr 0,578 kr 5 202,00
kr 0,543 kr 13 032,00
kr 0,497 kr 22 365,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
Side Looker
Side View
Green
20 mA
2.1 V
569 nm
12 mcd
130 deg
100 mW
3 mm
1 mm
2 mm
- 40 C
+ 85 C
Colorless
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Eaton 2822HC100-RTR
2822 SMD high current fuse, 100A
Positronic FC612N2/AA
CONTACT
Bridgetek BT817Q-R
EVE Capacitive Touch ASTC 2G 5 Touch
Littelfuse MINISMDC110F/24-2
24V 1.1A-HD 40A MAX
ROHM Semiconductor RB068MM100TFTR
100V VR 2A 0.87V VF PMDU; SOD-123FL
Murata GRM32ER61A107ME20K
100 uF 10 VDC 20% 1210 X5R
Lite-On LTST-S321EKT
SMD LED Side Look Red 621nm 1.6mcd
Lite-On LTST-S321KRKT
Red 631nm 54mcd Clear
Lite-On LTST-S321TBKT
Blue 466nm 70mcd Clear
Lite-On LTST-S321KFKT
Orange 605nm 100mcd Clear