LTV-817S-TA1-A

Lite-On
859-LTV-817S-TA1-A

LTV-817S-TA1-A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34 335

Stock:

34 335 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 4,84 kr 4,84
kr 2,99 kr 29,90
kr 1,72 kr 172,00
Full Reel (Order in multiples of 1000)
kr 1,43 kr 1 430,00
kr 1,32 kr 2 640,00
kr 1,16 kr 11 600,00
kr 0,993 kr 24 825,00
kr 0,982 kr 49 100,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
kr 4,72
Min:
1
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
80 %
160 %
50 mA
1.4 V
35 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Lite-On
Current Transfer Ratio: 80 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Image Description
Murata GRT188R61C106KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 0603 X5R AEC-Q200
ROHM Semiconductor SML-A12P8TT86
Standard LEDs - SMD Green Side View 54mW 20mA 560nm
Vishay VJ0603Y104KXAAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 .1uF 50volts X7R 10%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0603JR-0710KL
Thick Film Resistors - SMD 10 kOhms 100 mW 0603 5%
TDK MPZ1608D101BTD25
Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200
YAGEO RC0603FR-0720KL
Thick Film Resistors - SMD 20 kOhms 100mW 0603 1%
YAGEO RC0603FR-078K2L
Thick Film Resistors - SMD 8.2 kOhms 100 mW 0603 1%
YAGEO RC0603JR-07100RL
Thick Film Resistors - SMD 100 Ohms 100 mW 0603 5%

FEATURED PRODUCTS
LITE-ON