LTV-824H

Lite-On
859-LTV-824H

LTV-824H

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler AC in 2-CHNL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 9,56 kr 9,56
kr 6,23 kr 62,30
kr 4,07 kr 407,00
kr 3,21 kr 3 210,00
kr 2,99 kr 7 475,00
kr 2,89 kr 14 450,00
kr 2,84 kr 28 400,00
kr 2,80 kr 70 000,00
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-8
2 Channel
5000 Vrms
NPN Phototransistor
100 mA
1.7 V
35 V
80 mA
200 mV
18 us
18 us
320 mW
- 30 C
+ 100 C
Tube
Brand: Lite-On
Current Transfer Ratio: 80 %
Height: 3.5 mm
Length: 9.68 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 540 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON