LTV-826S

Lite-On
859-LTV-826S

LTV-826S

Mfr.:

Description:
Transistor Output Optocouplers Optocplr Phototrans 2-CHNL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 002

Stock:

9 002 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 5,47 kr 5,47
kr 3,60 kr 36,00
kr 2,38 kr 238,00
kr 1,82 kr 1 820,00
kr 1,65 kr 4 125,00
kr 1,49 kr 14 900,00
kr 1,46 kr 36 500,00
kr 1,44 kr 72 000,00
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
2 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 30 C
+ 100 C
Tube
Brand: Lite-On
Current Transfer Ratio: 50 %
Height: 3.5 mm
Length: 9.68 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 3,642 g
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 3503G2B2K87FTDF
Thin Film Resistors - SMD 3503G 2B 2K87 1% 1K RL
Global Connector Technology (GCT) USB4120-03-C
USB Connectors USB C Rec 3u" vert 16P SMT & TH stakes pegs T+R+C H = 9.25
Global Connector Technology (GCT) USB4151-GF-C
USB Connectors USB Type C, Plug, SMT , G/F, Vertical Mount, T & R
Bourns SMBJ9.0A-Q
ESD Suppressors / TVS Diodes M 9.0V 600W UNIDIR SMB AECQ
Texas Instruments TLV2186IDSGT
Precision Amplifiers Low power, rail-to-rail input and output, 24-V, zero-drift operational amplifier 8-WSON -40 to 125
Bourns CDSOD323-T03S
ESD Suppressors / TVS Diodes Unidirectional Std Cap
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Vishay SIS447DN-T1-GE3
MOSFET -20V Vds 12V Vgs PowerPAK 1212-8
KEMET C0805C684K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.68uF X7R 0805 10%
Diodes Incorporated AL5809-20P1-7
LED Lighting Drivers LED HV Int Switch

FEATURED PRODUCTS
LITE-ON