MDRR-DT-25-30-F

Littelfuse Logo
934-MDRR-DT25-30F

MDRR-DT-25-30-F

Mfr.:

Description:
Magnetic/Reed Switches SWITCH REED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

350
Expected 20-Jun-23
25 000
8 000
Expected 19-Jul-23
17 000
Expected 28-Nov-23

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
1 kr 46,33 kr 46,33
10 kr 44,45 kr 444,50
25 kr 40,59 kr 1 014,75
100 kr 35,15 kr 3 515,00
250 kr 31,88 kr 7 970,00
500 kr 29,60 kr 14 800,00
1 000 kr 27,32 kr 27 320,00
2 000 kr 26,14 kr 52 280,00
Product Attribute Attribute Value
Littelfuse
Magnetic/Reed Switches
RoHS:  Details
Miniature
SPDT
25 AT to 30 AT
120 VAC
Clear
PCB Mount
Axial
Bulk
Brand: Littelfuse
Contact Position: Normally Closed, Change Over
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: MDRR-DT
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Hamlin
Unit Weight: 295,475 mg
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8536507000
JPHTS:
853650090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99

Reed Switches

Littelfuse Reed Switches are ideal for battery-powered applications and automotive safety products. Reed switches have two ferromagnetic blades contained within a tubular glass envelope that is hermetically sealed at each end. Switches are activated by a permanent magnet or an electromagnet, the reed switch and magnetic field combination is commonly known as the "magnetic circuit". 

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Image Description
Global Connector Technology (GCT) USB3080-30-00-A Also Bought Image
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u" NoPeg, W/shell stake, T&R
Standex Electronics GP560/20-25 Also Bought Image
Magnetic/Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 20-25 AT
Littelfuse MDRR-DT-15-30-U Also Bought Image
Magnetic/Reed Switches MDRR-DT 1156 15-30 U
Littelfuse MDRR-DT-25-30-U Also Bought Image
Magnetic/Reed Switches MDRR-DT 1156 25-30 U
Littelfuse MDRR-DT-30-35-U Also Bought Image
Magnetic/Reed Switches MDRR-DT 1156 30-35 U
Bulgin BX0037 Also Bought Image
Cylindrical Battery Contacts, Clips, Holders & Springs D Battery Holder
Littelfuse MDRR-DT-15-25-F Also Bought Image
Magnetic/Reed Switches SWITCH REED
Standex Electronics MK28-1B-500W Also Bought Image
Magnetic/Reed Switches 1 Form B, SPST-NC AT 1520
Littelfuse MDRR-DT-20-30-U Also Bought Image
Magnetic/Reed Switches MDRR-DT 1156 20-30 U RDSW