SML-LX0603GW-TR

Lumex
696-SML-LX0603GW

SML-LX0603GW-TR

Mfr.:

Description:
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287 081

Stock:

287 081 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 3,33 kr 3,33
kr 2,49 kr 24,90
kr 1,13 kr 113,00
kr 0,751 kr 751,00
Full Reel (Order in multiples of 4000)
kr 0,739 kr 2 956,00
kr 0,589 kr 4 712,00
kr 0,554 kr 13 296,00
kr 0,508 kr 24 384,00
kr 0,485 kr 48 500,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0603 (1608 metric)
Top View
Green
20 mA
2.2 V
565 nm
18 mcd
160 deg
48 mW
1.6 mm
0.6 mm
0.8 mm
- 25 C
+ 85 C
Milky White
1 mm x 0.8 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 30 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
onsemi NDS331N
MOSFET N-Ch LL FET Enhancement Mode
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Lumex SML-LX0603IW-TR
Standard LEDs - SMD Hi-Int Red, 635nm 2V, 14mcd
Lumex SML-LX0603YW-TR
Standard LEDs - SMD Yellow, 585nm 2.1V, 14mcd