SML-LX0603YW-TR

Lumex
696-SML-LX0603YW

SML-LX0603YW-TR

Mfr.:

Description:
Standard LEDs - SMD Yellow, 585nm 2.1V, 14mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19 415

Stock:

19 415 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 2,80 kr 2,80
kr 2,03 kr 20,30
kr 0,993 kr 99,30
kr 0,762 kr 762,00
Full Reel (Order in multiples of 4000)
kr 0,751 kr 3 004,00
kr 0,624 kr 4 992,00
kr 0,578 kr 13 872,00
kr 0,531 kr 25 488,00
kr 0,508 kr 50 800,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0603 (1608 metric)
Top View
Yellow
20 mA
2.1 V
585 nm
14 mcd
160 deg
50 mW
1.6 mm
0.6 mm
0.8 mm
- 25 C
+ 85 C
Milky White
1 mm x 0.8 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 21 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic EZA-EG2A50AX
ESD Suppressors / TVS Diodes 15V 0402 SUPPRESSOR ESD
Murata GRM155R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
TDK CGA2B3X7R1E104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.1uF X7R 10% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
KEMET T491A106M010AT
Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=4Ohms
KYOCERA AVX TPME477K010R0023
Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 ESR= 23 mOhm
Murata BLM18BA750SN1D
Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below
Lumex SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex SML-LX0603IW-TR
Standard LEDs - SMD Hi-Int Red, 635nm 2V, 14mcd