SML-LX15IGC-TR

Lumex
696-SML-LX15IGC-TR

SML-LX15IGC-TR

Mfr.:

Description:
Standard LEDs - SMD Red/Green 635/565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15 300

Stock:

15 300 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 4,52 kr 4,52
kr 3,21 kr 32,10
kr 2,38 kr 238,00
kr 2,03 kr 2 030,00
Full Reel (Order in multiples of 3000)
kr 1,95 kr 5 850,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
SOT-23-3
Top View
Red, Green
20 mA
2 V, 2.1 V
635 nm, 565 nm
10 mcd
140 deg
105 mW
3 mm
1 mm
3 mm
- 40 C
+ 85 C
Colorless
3 mm x 2 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 74,305 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Microchip ATECC608B-MAVDA-T
ECC/ECDH, 100C extended temp, I2C, 15K reel UDFN
Texas Instruments ADS7028IRTER
Small 8-channel 12-bit analog-to-digital converter (ADC) with SPI, GPIOs and CRC 16-WQFN -40 to 85
ECS ECS-240-8-36CKM-TR3
24MHz,CL 8,TOL +/-10 ppm,STAB +/-10 ppm,-20 +70 C,ESR O60
Wurth Elektronik 74438356022HT
WE-MAPI 2.2uH 4.5A DCR=32.2mOhms AEC-Q200
KEMET R76MF24705050J
400V 0.047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
NXP PCAL6524HEAZ
PCAL6524HE
KYOCERA AVX SD1206S100S1R0
100V 1A SIZE 1206
Bourns PV36W504C01B00
500Kohms 10mm Square 25turn
Wurth Elektronik 744764002
WE-GF SMD .22uH 450mA .32Ohm