SML-LXLC1206USBCTR

Lumex
696-SMLLXLC1206USBCT

SML-LXLC1206USBCTR

Mfr.:

Description:
Standard LEDs - SMD SM 1206 Flat Solder 460nm Blue rnd W/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17 993

Stock:

17 993 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 6,34 kr 6,34
kr 4,20 kr 42,00
kr 2,78 kr 278,00
kr 2,15 kr 2 150,00
Full Reel (Order in multiples of 2000)
kr 1,91 kr 3 820,00
kr 1,67 kr 16 700,00
kr 1,66 kr 83 000,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
1206 (3216 metric)
Top View
Blue
20 mA
3.3 V
460 nm
250 mcd
70 deg
120 mW
3.2 mm
1.1 mm
1.6 mm
- 40 C
+ 85 C
Colorless
1 mm
Round Flat
Water Clear
LC1206
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Kingbright APTD3216QBC/D
Standard LEDs - SMD Blue 470nm Water Clear 500mcd
KYOCERA AVX 12061C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10%
Wurth Elektronik 156120BS82500
Standard LEDs - SMD WL-SMRW RvsMnt Mono Dome 1206 Blue
Kingbright APTL3216QBC/D
Standard LEDs - SMD Blue 470nm Water Clear 500mcd
Aavid 513202B02500G
Heat Sinks Heat Sink, TO220, Vertical, 9 Degree C/W, 2.67mm Hole, 50.8x34.92x12.7mm
Kingbright APTR3216SECK/J3-PRV
Standard LEDs - SMD 3.2x1.6mm RED
Kingbright APL3015QBC/D-F01
Standard LEDs - SMD Blue 470nm Water Clear 180mcd
BIVAR SM1206NBWC-IL
Standard LEDs - SMD SM LED 1206 Blue 468nm, W/C
KEMET C052K101K2X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100 pF BX 10% 5.08 mm LDD Mil X7R
Xicon 280-CR5-0.51-RC
Wirewound Resistors - Through Hole 0.51ohms 5% Tol